


BSS84KT-TP | |
|---|---|
DigiKey Part Number | 353-BSS84KT-TPTR-ND - Tape & Reel (TR) 353-BSS84KT-TPCT-ND - Cut Tape (CT) 353-BSS84KT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84KT-TP |
Description | P-CHANNEL MOSFET,SOT-523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 260mA (Ta) 270mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 500 | 1,37956 Kč | 689,78 Kč |
| 1 000 | 1,21620 Kč | 1 216,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00804 Kč | 3 024,12 Kč |
| 6 000 | 0,90291 Kč | 5 417,46 Kč |
| 9 000 | 0,84925 Kč | 7 643,25 Kč |
| 15 000 | 0,78892 Kč | 11 833,80 Kč |
| 21 000 | 0,75316 Kč | 15 816,36 Kč |
| 30 000 | 0,71838 Kč | 21 551,40 Kč |
| 75 000 | 0,64202 Kč | 48 151,50 Kč |
| 150 000 | 0,59483 Kč | 89 224,50 Kč |
| 300 000 | 0,55645 Kč | 166 935,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




