



BSS84KHE3-TP | |
|---|---|
DigiKey Part Number | 353-BSS84KHE3-TPTR-ND - Tape & Reel (TR) 353-BSS84KHE3-TPCT-ND - Cut Tape (CT) 353-BSS84KHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84KHE3-TP |
Description | SMALL SIGNAL MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 400mA (Ta) 960mW (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14954 Kč | 3 448,62 Kč |
| 6 000 | 1,03191 Kč | 6 191,46 Kč |
| 9 000 | 0,97188 Kč | 8 746,92 Kč |
| 15 000 | 0,90436 Kč | 13 565,40 Kč |
| 21 000 | 0,86436 Kč | 18 151,56 Kč |
| 30 000 | 0,82546 Kč | 24 763,80 Kč |
| 75 000 | 0,74006 Kč | 55 504,50 Kč |
| 150 000 | 0,68728 Kč | 103 092,00 Kč |
| 300 000 | 0,65781 Kč | 197 343,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





