



BSS84K-TP | |
|---|---|
DigiKey Part Number | 353-BSS84K-TPTR-ND - Tape & Reel (TR) 353-BSS84K-TPCT-ND - Cut Tape (CT) 353-BSS84K-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84K-TP |
Description | MOSFET P-CH 60V 130MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 130mA (Ta) 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 500 | 1,50010 Kč | 750,05 Kč |
| 1 000 | 1,32413 Kč | 1 324,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09974 Kč | 3 299,22 Kč |
| 6 000 | 0,98649 Kč | 5 918,94 Kč |
| 9 000 | 0,92872 Kč | 8 358,48 Kč |
| 15 000 | 0,86372 Kč | 12 955,80 Kč |
| 21 000 | 0,82520 Kč | 17 329,20 Kč |
| 30 000 | 0,78775 Kč | 23 632,50 Kč |
| 75 000 | 0,70553 Kč | 52 914,75 Kč |
| 150 000 | 0,65471 Kč | 98 206,50 Kč |
| 300 000 | 0,62207 Kč | 186 621,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



