



BSR106WS-TP | |
|---|---|
DigiKey Part Number | BSR106WS-TPMSTR-ND - Tape & Reel (TR) BSR106WS-TPMSCT-ND - Cut Tape (CT) BSR106WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR106WS-TP |
Description | DIODE SCHOTTKY 60V 1A SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSR106WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,14474 Kč | 1 072,37 Kč |
| 1 000 | 1,90326 Kč | 1 903,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72338 Kč | 5 170,14 Kč |
| 6 000 | 1,55578 Kč | 9 334,68 Kč |
| 9 000 | 1,47033 Kč | 13 232,97 Kč |
| 15 000 | 1,37424 Kč | 20 613,60 Kč |
| 21 000 | 1,31730 Kč | 27 663,30 Kč |
| 30 000 | 1,26197 Kč | 37 859,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |













