BCP53-16HE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 490
Unit Price: 6,10000 Kč
Datasheet
MCT055P06Y-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-16HE3-TP

DigiKey Part Number
353-BCP53-16HE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP53-16HE3-TP
Description
TRANS PNP 80V 1A SOT-223
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,41039 Kč6 025,98 Kč
5 0002,17472 Kč10 873,60 Kč
7 5002,05496 Kč15 412,20 Kč
12 5001,92075 Kč24 009,38 Kč
17 5001,84147 Kč32 225,72 Kč
25 0001,76455 Kč44 113,75 Kč
62 5001,59629 Kč99 768,12 Kč
125 0001,57875 Kč197 343,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,41039 Kč
Unit Price with VAT:2,91657 Kč