


BCP51-16-TP | |
|---|---|
DigiKey Part Number | 353-BCP51-16-TPTR-ND - Tape & Reel (TR) 353-BCP51-16-TPCT-ND - Cut Tape (CT) 353-BCP51-16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-16-TP |
Description | TRANS PNP 45V 1A SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 300 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,71338 Kč | 4 283,45 Kč |
| 5 000 | 1,54499 Kč | 7 724,95 Kč |
| 7 500 | 1,45910 Kč | 10 943,25 Kč |
| 12 500 | 1,36252 Kč | 17 031,50 Kč |
| 17 500 | 1,30532 Kč | 22 843,10 Kč |
| 25 000 | 1,24970 Kč | 31 242,50 Kč |
| 62 500 | 1,12760 Kč | 70 475,00 Kč |
| 125 000 | 1,05250 Kč | 131 562,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |



