SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363
Micro Commercial Components Corporate Video

BC857BS-TP

DigiKey Part Number
353-BC857BS-TPTR-ND - Tape & Reel (TR)
353-BC857BS-TPCT-ND - Cut Tape (CT)
353-BC857BS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BS-TP
Description
TRANS 2PNP 45V 200MA SOT-363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 200mA 200MHz 300mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,92600 Kč29,26 Kč
1001,80820 Kč180,82 Kč
5001,32362 Kč661,81 Kč
1 0001,16638 Kč1 166,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96570 Kč2 897,10 Kč
6 0000,86431 Kč5 185,86 Kč
9 0000,81260 Kč7 313,40 Kč
15 0000,75440 Kč11 316,00 Kč
21 0000,71992 Kč15 118,32 Kč
30 0000,68638 Kč20 591,40 Kč
75 0000,61273 Kč45 954,75 Kč
150 0000,56722 Kč85 083,00 Kč
300 0000,52896 Kč158 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč