Similar
Similar
Similar




BC846S-TP | |
|---|---|
DigiKey Part Number | BC846S-TPMSTR-ND - Tape & Reel (TR) BC846S-TPMSCT-ND - Cut Tape (CT) BC846S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846S-TP |
Description | TRANS 2NPN 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 500 | 1,70084 Kč | 850,42 Kč |
| 1 000 | 1,50430 Kč | 1 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25344 Kč | 3 760,32 Kč |
| 6 000 | 1,12686 Kč | 6 761,16 Kč |
| 9 000 | 1,06229 Kč | 9 560,61 Kč |
| 15 000 | 0,98966 Kč | 14 844,90 Kč |
| 21 000 | 0,94663 Kč | 19 879,23 Kč |
| 30 000 | 0,90480 Kč | 27 144,00 Kč |
| 75 000 | 0,81295 Kč | 60 971,25 Kč |
| 150 000 | 0,75620 Kč | 113 430,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




