



BC846A-TP | |
|---|---|
DigiKey Part Number | BC846A-TPMSTR-ND - Tape & Reel (TR) BC846A-TPMSCT-ND - Cut Tape (CT) BC846A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A-TP |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72990 Kč | 364,95 Kč |
| 1 000 | 0,63834 Kč | 638,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52131 Kč | 1 563,93 Kč |
| 6 000 | 0,46206 Kč | 2 772,36 Kč |
| 9 000 | 0,43179 Kč | 3 886,11 Kč |
| 15 000 | 0,39770 Kč | 5 965,50 Kč |
| 21 000 | 0,37749 Kč | 7 927,29 Kč |
| 30 000 | 0,35783 Kč | 10 734,90 Kč |
| 75 000 | 0,31462 Kč | 23 596,50 Kč |
| 150 000 | 0,28790 Kč | 43 185,00 Kč |
| 300 000 | 0,26542 Kč | 79 626,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




