Diode Array 1 Pair Common Cathode 75 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 75 V 150mA (DC) Surface Mount SC-70, SOT-323
SOT 323
Micro Commercial Components Corporate Video

BAV70WT-TP

DigiKey Part Number
BAV70WTTPMSTR-ND - Tape & Reel (TR)
BAV70WTTPMSCT-ND - Cut Tape (CT)
BAV70WTTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70WT-TP
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,35200 Kč23,52 Kč
1001,45520 Kč145,52 Kč
5001,05788 Kč528,94 Kč
1 0000,92853 Kč928,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96710 Kč2 901,30 Kč
6 0000,86561 Kč5 193,66 Kč
9 0000,81381 Kč7 324,29 Kč
15 0000,75558 Kč11 333,70 Kč
21 0000,72107 Kč15 142,47 Kč
30 0000,68750 Kč20 625,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč