
BAV70W-7-F | |
|---|---|
DigiKey Part Number | BAV70W-FDITR-ND - Tape & Reel (TR) BAV70W-FDICT-ND - Cut Tape (CT) BAV70W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70W-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70W-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,38270 Kč | 138,27 Kč |
| 500 | 1,00398 Kč | 501,99 Kč |
| 1 000 | 0,88052 Kč | 880,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72306 Kč | 2 169,18 Kč |
| 6 000 | 0,64339 Kč | 3 860,34 Kč |
| 9 000 | 0,60275 Kč | 5 424,75 Kč |
| 15 000 | 0,55698 Kč | 8 354,70 Kč |
| 21 000 | 0,52985 Kč | 11 126,85 Kč |
| 30 000 | 0,50346 Kč | 15 103,80 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |




