



BAV70WT-TP | |
|---|---|
DigiKey Part Number | BAV70WTTPMSTR-ND - Tape & Reel (TR) BAV70WTTPMSCT-ND - Cut Tape (CT) BAV70WTTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70WT-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 100 | 1,35140 Kč | 135,14 Kč |
| 500 | 0,98220 Kč | 491,10 Kč |
| 1 000 | 0,86179 Kč | 861,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68034 Kč | 2 041,02 Kč |
| 6 000 | 0,61045 Kč | 3 662,70 Kč |
| 9 000 | 0,60509 Kč | 5 445,81 Kč |
| 15 000 | 0,59021 Kč | 8 853,15 Kč |
| 21 000 | 0,58792 Kč | 12 346,32 Kč |
| 30 000 | 0,57473 Kč | 17 241,90 Kč |
| 75 000 | 0,56975 Kč | 42 731,25 Kč |
| 150 000 | 0,56660 Kč | 84 990,00 Kč |
| 300 000 | 0,53126 Kč | 159 378,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

