Diode 240 V 225mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 240 V 225mA Surface Mount SOD-323
SOD 323

BAV3004WS-TP

DigiKey Part Number
353-BAV3004WS-TP-ND
Manufacturer
Manufacturer Product Number
BAV3004WS-TP
Description
DIODE STANDARD 240V 225MA SOD323
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 240 V 225mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80370 Kč180,37 Kč
5001,32036 Kč660,18 Kč
1 0001,16350 Kč1 163,50 Kč
2 0001,03100 Kč2 062,00 Kč
5 0000,88712 Kč4 435,60 Kč
10 0000,79801 Kč7 980,10 Kč
50 0000,64167 Kč32 083,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč