



BAT54CWT-TP | |
|---|---|
DigiKey Part Number | BAT54CWT-TPTR-ND - Tape & Reel (TR) BAT54CWT-TPCT-ND - Cut Tape (CT) BAT54CWT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CWT-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 100 | 1,46720 Kč | 146,72 Kč |
| 500 | 1,06766 Kč | 533,83 Kč |
| 1 000 | 0,93820 Kč | 938,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61655 Kč | 1 849,65 Kč |
| 6 000 | 0,61045 Kč | 3 662,70 Kč |
| 9 000 | 0,59836 Kč | 5 385,24 Kč |
| 15 000 | 0,57935 Kč | 8 690,25 Kč |
| 21 000 | 0,41213 Kč | 8 654,73 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |



