



BAT54CT-TP | |
|---|---|
DigiKey Part Number | BAT54CT-TPTR-ND - Tape & Reel (TR) BAT54CT-TPCT-ND - Cut Tape (CT) BAT54CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CT-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 500 | 0,90250 Kč | 451,25 Kč |
| 1 000 | 0,79141 Kč | 791,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61503 Kč | 1 845,09 Kč |
| 6 000 | 0,57850 Kč | 3 471,00 Kč |
| 9 000 | 0,57220 Kč | 5 149,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




