Diode 30 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BAT43WS-TP

DigiKey Part Number
BAT43WSTPMSTR-ND - Tape & Reel (TR)
BAT43WSTPMSCT-ND - Cut Tape (CT)
BAT43WSTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43WS-TP
Description
DIODE SCHOTTKY 30V 100MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
330 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94700 Kč473,50 Kč
1 0000,83068 Kč830,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84832 Kč2 544,96 Kč
6 0000,83481 Kč5 008,86 Kč
9 0000,79239 Kč7 131,51 Kč
15 0000,59056 Kč8 858,40 Kč
21 0000,54637 Kč11 473,77 Kč
30 0000,50922 Kč15 276,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč