Parametric Equivalent

BAS716-T3P | |
|---|---|
DigiKey Part Number | 353-BAS716-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS716-T3P |
Description | IC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15034 Kč | 3 451,02 Kč |
| 6 000 | 1,03265 Kč | 6 195,90 Kč |
| 9 000 | 0,97258 Kč | 8 753,22 Kč |
| 15 000 | 0,90507 Kč | 13 576,05 Kč |
| 21 000 | 0,86506 Kč | 18 166,26 Kč |
| 30 000 | 0,82615 Kč | 24 784,50 Kč |
| 75 000 | 0,74073 Kč | 55 554,75 Kč |
| 150 000 | 0,68795 Kč | 103 192,50 Kč |
| 300 000 | 0,65881 Kč | 197 643,00 Kč |
| Unit Price without VAT: | 1,15034 Kč |
|---|---|
| Unit Price with VAT: | 1,39191 Kč |



