Diode 75 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS716

DigiKey Part Number
4786-BAS716TR-ND - Tape & Reel (TR)
4786-BAS716CT-ND - Cut Tape (CT)
4786-BAS716DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS716
Description
DIODE STANDARD 75V 200MA SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80370 Kč180,37 Kč
5001,32036 Kč660,18 Kč
1 0001,16350 Kč1 163,50 Kč
2 0001,03100 Kč2 062,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,82504 Kč6 600,32 Kč
16 0000,74572 Kč11 931,52 Kč
24 0000,70526 Kč16 926,24 Kč
40 0000,65979 Kč26 391,60 Kč
56 0000,63285 Kč35 439,60 Kč
80 0000,60665 Kč48 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč