BAS70WT-05HQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88759 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,96332 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
New Product
Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SC-70, SOT-323
SOT 323

BAS70WT-05HQ-TP

DigiKey Part Number
353-BAS70WT-05HQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70WT-05HQ-TP
Description
SMALL SIGNAL SCHOTTKY DIODES,SOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74340 Kč2 230,20 Kč
6 0000,71607 Kč4 296,42 Kč
9 0000,70241 Kč6 321,69 Kč
15 0000,68726 Kč10 308,90 Kč
21 0000,67841 Kč14 246,61 Kč
30 0000,66990 Kč20 097,00 Kč
75 0000,65157 Kč48 867,75 Kč
150 0000,64052 Kč96 078,00 Kč
300 0000,63143 Kč189 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74340 Kč
Unit Price with VAT:0,89951 Kč