Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAS70WT-05HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS70WT-05HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70WT-05HE3-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96332 Kč | 2 889,96 Kč |
| 6 000 | 0,86218 Kč | 5 173,08 Kč |
| 9 000 | 0,81059 Kč | 7 295,31 Kč |
| 15 000 | 0,75254 Kč | 11 288,10 Kč |
| 21 000 | 0,71814 Kč | 15 080,94 Kč |
| 30 000 | 0,68469 Kč | 20 540,70 Kč |
| 75 000 | 0,61122 Kč | 45 841,50 Kč |
| 150 000 | 0,56582 Kč | 84 873,00 Kč |
| 300 000 | 0,52765 Kč | 158 295,00 Kč |
| Unit Price without VAT: | 0,96332 Kč |
|---|---|
| Unit Price with VAT: | 1,16562 Kč |



