BAS70WT-04HE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 670
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 296
Unit Price: 5,47000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 200
Unit Price: 5,47000 Kč
Datasheet
SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323

BAS70WT-04HE3-TP

DigiKey Part Number
353-BAS70WT-04HE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70WT-04HE3-TP
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96570 Kč2 897,10 Kč
6 0000,86431 Kč5 185,86 Kč
9 0000,81260 Kč7 313,40 Kč
15 0000,75440 Kč11 316,00 Kč
21 0000,71992 Kč15 118,32 Kč
30 0000,68638 Kč20 591,40 Kč
75 0000,61273 Kč45 954,75 Kč
150 0000,56722 Kč85 083,00 Kč
300 0000,52896 Kč158 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,96570 Kč
Unit Price with VAT:1,16850 Kč