



BAS70WT-04-TP | |
|---|---|
DigiKey Part Number | BAS70WT-04-TPMSTR-ND - Tape & Reel (TR) BAS70WT-04-TPMSCT-ND - Cut Tape (CT) BAS70WT-04-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WT-04-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 100 | 1,46720 Kč | 146,72 Kč |
| 500 | 1,06766 Kč | 533,83 Kč |
| 1 000 | 0,93820 Kč | 938,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77275 Kč | 2 318,25 Kč |
| 6 000 | 0,68911 Kč | 4 134,66 Kč |
| 9 000 | 0,64640 Kč | 5 817,60 Kč |
| 15 000 | 0,59837 Kč | 8 975,55 Kč |
| 21 000 | 0,56988 Kč | 11 967,48 Kč |
| 30 000 | 0,54219 Kč | 16 265,70 Kč |
| 75 000 | 0,48135 Kč | 36 101,25 Kč |
| 150 000 | 0,44375 Kč | 66 562,50 Kč |
| 300 000 | 0,41213 Kč | 123 639,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


