Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAS70-06HQ-TP | |
|---|---|
DigiKey Part Number | 353-BAS70-06HQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-06HQ-TP |
Description | SCHOTTKY BARRIER DIODE,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92839 Kč | 2 785,17 Kč |
| 6 000 | 0,89557 Kč | 5 373,42 Kč |
| 9 000 | 0,87912 Kč | 7 912,08 Kč |
| 15 000 | 0,86090 Kč | 12 913,50 Kč |
| 21 000 | 0,85025 Kč | 17 855,25 Kč |
| 30 000 | 0,84000 Kč | 25 200,00 Kč |
| 75 000 | 0,81794 Kč | 61 345,50 Kč |
| 150 000 | 0,80466 Kč | 120 699,00 Kč |
| Unit Price without VAT: | 0,92839 Kč |
|---|---|
| Unit Price with VAT: | 1,12335 Kč |





