Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDBT-70A-G | |
|---|---|
DigiKey Part Number | 641-CDBT-70A-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBT-70A-G |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32343 Kč | 3 970,29 Kč |
| 6 000 | 1,19087 Kč | 7 145,22 Kč |
| 9 000 | 1,12328 Kč | 10 109,52 Kč |
| 15 000 | 1,04724 Kč | 15 708,60 Kč |
| 21 000 | 1,00219 Kč | 21 045,99 Kč |
| 30 000 | 0,95840 Kč | 28 752,00 Kč |
| 75 000 | 0,86225 Kč | 64 668,75 Kč |
| 150 000 | 0,80284 Kč | 120 426,00 Kč |
| Unit Price without VAT: | 1,32343 Kč |
|---|---|
| Unit Price with VAT: | 1,60135 Kč |





