R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6

6A1-TP

DigiKey Part Number
6A1-TPMSTR-ND - Tape & Reel (TR)
6A1-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6A1-TP
Description
DIODE STANDARD 100V 6A R6
Customer Reference
Detailed Description
Diode 100 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
109,31100 Kč93,11 Kč
1005,99070 Kč599,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,55678 Kč2 278,39 Kč
1 0004,09414 Kč4 094,14 Kč
1 5003,85827 Kč5 787,40 Kč
2 5003,59292 Kč8 982,30 Kč
3 5003,43576 Kč12 025,16 Kč
5 0003,28289 Kč16 414,45 Kč
12 5002,94726 Kč36 840,75 Kč
25 0002,73989 Kč68 497,25 Kč
50 0002,64801 Kč132 400,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč