


60S6-TP | |
|---|---|
DigiKey Part Number | 60S6-TPMSTR-ND - Tape & Reel (TR) 60S6-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60S6-TP |
Description | DIODE STANDARD 600V 6A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 17,59800 Kč | 175,98 Kč |
| 100 | 13,19200 Kč | 1 319,20 Kč |
| 500 | 10,34144 Kč | 5 170,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,95146 Kč | 9 541,75 Kč |
| 2 400 | 7,36750 Kč | 17 682,00 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |









