


5KP30A-TP | |
|---|---|
DigiKey Part Number | 5KP30A-TPMSTR-ND - Tape & Reel (TR) 5KP30A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP30A-TP |
Description | TVS DIODE 30VWM 48.4VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 100 | 25,97030 Kč | 2 597,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,86740 Kč | 10 433,70 Kč |
| 1 000 | 19,22766 Kč | 19 227,66 Kč |
| 1 500 | 18,39201 Kč | 27 588,01 Kč |
| 2 500 | 17,45337 Kč | 43 633,42 Kč |
| 3 500 | 16,89763 Kč | 59 141,71 Kč |
| 5 000 | 16,35748 Kč | 81 787,40 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


