


| 5.0SMLJ54CA-TP | |
|---|---|
| DigiKey Part Number | 5.0SMLJ54CA-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ54CA-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ54CA-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 5.0SMLJ54CA-TP | 
| Description | TVS DIODE 54VWM 87.1VC DO214AB | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 54V | |
| Voltage - Breakdown (Min) | 60V | |
| Voltage - Clamping (Max) @ Ipp | 87.1V | |
| Current - Peak Pulse (10/1000µs) | 57.5A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč | 
| 10 | 21,01400 Kč | 210,14 Kč | 
| 100 | 18,47570 Kč | 1 847,57 Kč | 
| 500 | 18,46324 Kč | 9 231,62 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 15,08435 Kč | 45 253,05 Kč | 
| Unit Price without VAT: | 25,18000 Kč | 
|---|---|
| Unit Price with VAT: | 30,46780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic