DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-2144AB

5.0SMLJ400CA-TP

DigiKey Part Number
353-5.0SMLJ400CA-TPTR-ND - Tape & Reel (TR)
353-5.0SMLJ400CA-TPCT-ND - Cut Tape (CT)
353-5.0SMLJ400CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ400CA-TP
Description
TVS DIODE 400VWM 648VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
648V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,26000 Kč53,26 Kč
1034,26900 Kč342,69 Kč
10023,45390 Kč2 345,39 Kč
50018,82544 Kč9 412,72 Kč
1 00018,67977 Kč18 679,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,44902 Kč46 347,06 Kč
6 00015,26125 Kč91 567,50 Kč
Manufacturers Standard Package
Unit Price without VAT:53,26000 Kč
Unit Price with VAT:64,44460 Kč