Zener Diode 51 V 3 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 3 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

3SMAJ5942B-TP

DigiKey Part Number
3SMAJ5942B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5942B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5942B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5942B-TP
Description
DIODE ZENER 51V 3W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
1002,96070 Kč296,07 Kč
5002,41478 Kč1 207,39 Kč
1 0002,36647 Kč2 366,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,36647 Kč17 748,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč