30KP28A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 713
Unit Price: 464,69000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 496,07775 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 510,27660 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 505,42606 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 054
Unit Price: 71,81000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 256
Unit Price: 88,40000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 168
Unit Price: 24,57000 Kč
Datasheet
50V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

30KP28A-TP

DigiKey Part Number
30KP28A-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KP28A-TP
Description
TVS DIODE 28VWM 50VC R6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500152,23550 Kč76 117,75 Kč
Manufacturers Standard Package
Unit Price without VAT:152,23550 Kč
Unit Price with VAT:184,20496 Kč