
30KPA28A | |
|---|---|
DigiKey Part Number | 30KPA28ATR-ND - Tape & Reel (TR) 30KPA28ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA28A |
Description | TVS DIODE 28VWM 50VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 606A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 606A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,69000 Kč | 464,69 Kč |
| 10 | 333,23800 Kč | 3 332,38 Kč |
| 100 | 299,51970 Kč | 29 951,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 244,70544 Kč | 195 764,35 Kč |
| Unit Price without VAT: | 464,69000 Kč |
|---|---|
| Unit Price with VAT: | 562,27490 Kč |


