2SD1898-R-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1898-R-TP

DigiKey Part Number
353-2SD1898-R-TP-ND
Manufacturer
Manufacturer Product Number
2SD1898-R-TP
Description
TRANS NPN 80V 1A SOT-89
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 3V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,30471 Kč46 094,20 Kč
Unit Price without VAT:2,30471 Kč
Unit Price with VAT:2,78870 Kč