Similar
Similar
Similar



2EZ18D5-TP | |
|---|---|
DigiKey Part Number | 2EZ18D5-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2EZ18D5-TP |
Description | DIODE ZENER 18V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18463 Kč | 10 923,15 Kč |
| 10 000 | 1,93496 Kč | 19 349,60 Kč |
| 15 000 | 1,87254 Kč | 28 088,10 Kč |
| 25 000 | 1,81012 Kč | 45 253,00 Kč |
| Unit Price without VAT: | 2,18463 Kč |
|---|---|
| Unit Price with VAT: | 2,64340 Kč |



