
| 2EZ18D5/TR12 | |
|---|---|
| DigiKey Part Number | 150-2EZ18D5/TR12TR-ND - Tape & Reel (TR) 150-2EZ18D5/TR12CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 2EZ18D5/TR12 | 
| Description | DIODE ZENER 18V 2W DO204AL | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 2 W ±5% Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 2 W | |
| Impedance (Max) (Zzt) | 10 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 78,44000 Kč | 78,44 Kč | 
| 10 | 51,37000 Kč | 513,70 Kč | 
| 25 | 44,19200 Kč | 1 104,80 Kč | 
| 100 | 35,98400 Kč | 3 598,40 Kč | 
| Unit Price without VAT: | 78,44000 Kč | 
|---|---|
| Unit Price with VAT: | 94,91240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic