

1N5821-TP | |
|---|---|
DigiKey Part Number | 1N5821-TPMSTR-ND - Tape & Reel (TR) 1N5821-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5821-TP |
Description | DIODE SCHOTTKY 30V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 6,57500 Kč | 65,75 Kč |
| 100 | 4,31930 Kč | 431,93 Kč |
| 500 | 3,24824 Kč | 1 624,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,01732 Kč | 2 420,78 Kč |
| 2 400 | 1,97657 Kč | 4 743,77 Kč |
| 3 600 | 1,85069 Kč | 6 662,48 Kč |
| 6 000 | 1,72579 Kč | 10 354,74 Kč |
| 8 400 | 1,71650 Kč | 14 418,60 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |




