



1N5408GP-TP | |
|---|---|
DigiKey Part Number | 1N5408GP-TPMSTR-ND - Tape & Reel (TR) 1N5408GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408GP-TP |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,07940 Kč | 507,94 Kč |
| 500 | 4,10090 Kč | 2 050,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,67217 Kč | 3 206,60 Kč |
| 2 400 | 2,64575 Kč | 6 349,80 Kč |
| 3 600 | 2,63980 Kč | 9 503,28 Kč |
| 6 000 | 2,39286 Kč | 14 357,16 Kč |
| 8 400 | 2,30978 Kč | 19 402,15 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



