
1N5408-G | |
|---|---|
DigiKey Part Number | 641-1316-1-ND - Cut Tape (CT) 641-1316-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5408-G |
Description | DIODE STANDARD 1000V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 (DO-201AD) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 500 | 3,43108 Kč | 1 715,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,01427 Kč | 3 617,12 Kč |
| 2 400 | 2,68967 Kč | 6 455,21 Kč |
| 3 600 | 2,54041 Kč | 9 145,48 Kč |
| 6 000 | 2,36427 Kč | 14 185,62 Kč |
| 8 400 | 2,27323 Kč | 19 095,13 Kč |
| 12 000 | 2,17660 Kč | 26 119,20 Kč |
| 30 000 | 2,02204 Kč | 60 661,20 Kč |
| 60 000 | 1,83733 Kč | 110 239,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







