Zener Diode 16 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5353B-TP

DigiKey Part Number
1N5353BTPMSTR-ND - Tape & Reel (TR)
1N5353BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5353B-TP
Description
DIODE ZENER 16V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,75300 Kč57,53 Kč
1003,88460 Kč388,46 Kč
5003,02372 Kč1 511,86 Kč
1 0002,75074 Kč2 750,74 Kč
2 0002,69835 Kč5 396,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,69572 Kč10 782,88 Kč
8 0001,78483 Kč14 278,64 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč