
VS-8EWF12S-M3 | |
|---|---|
DigiKey Part Number | VS-8EWF12S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWF12S-M3 |
Description | DIODE STANDARD 1200V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 270 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 75 | 46,06400 Kč | 3 454,80 Kč |
| 150 | 41,98340 Kč | 6 297,51 Kč |
| 525 | 36,18415 Kč | 18 996,68 Kč |
| 1 050 | 33,67599 Kč | 35 359,79 Kč |
| 2 025 | 31,66965 Kč | 64 131,04 Kč |
| 5 025 | 30,45366 Kč | 153 029,64 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

