


1N5353B-TP | |
|---|---|
DigiKey Part Number | 1N5353BTPMSTR-ND - Tape & Reel (TR) 1N5353BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5353B-TP |
Description | DIODE ZENER 16V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 3,02372 Kč | 1 511,86 Kč |
| 1 000 | 2,75074 Kč | 2 750,74 Kč |
| 2 000 | 2,69835 Kč | 5 396,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,69572 Kč | 10 782,88 Kč |
| 8 000 | 1,78483 Kč | 14 278,64 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





