1N4935GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,97218 Kč
Datasheet

Similar


onsemi
In Stock: 4 275
Unit Price: 6,48000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,36405 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,33121 Kč
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4935GP-TP

DigiKey Part Number
1N4935GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4935GP-TP
Description
DIODE STANDARD 200V 1A DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,89762 Kč4 488,10 Kč
10 0000,80758 Kč8 075,80 Kč
15 0000,76167 Kč11 425,05 Kč
25 0000,71003 Kč17 750,75 Kč
35 0000,67944 Kč23 780,40 Kč
50 0000,64969 Kč32 484,50 Kč
125 0000,58439 Kč73 048,75 Kč
250 0000,54404 Kč136 010,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,89762 Kč
Unit Price with VAT:1,08612 Kč