
1N4448WHE3-TP | |
|---|---|
DigiKey Part Number | 353-1N4448WHE3-TPTR-ND - Tape & Reel (TR) 353-1N4448WHE3-TPCT-ND - Cut Tape (CT) 353-1N4448WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WHE3-TP |
Description | DIODE STANDARD 100V 250MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70126 Kč | 2 103,78 Kč |
| 6 000 | 0,62364 Kč | 3 741,84 Kč |
| 9 000 | 0,58400 Kč | 5 256,00 Kč |
| 15 000 | 0,53941 Kč | 8 091,15 Kč |
| 21 000 | 0,51297 Kč | 10 772,37 Kč |
| 30 000 | 0,48725 Kč | 14 617,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


