


BAV19W-E3-08 | |
|---|---|
DigiKey Part Number | BAV19W-E3-08GITR-ND - Tape & Reel (TR) BAV19W-E3-08GICT-ND - Cut Tape (CT) BAV19W-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W-E3-08 |
Description | DIODE STANDARD 100V 250MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV19W_R1_00001 | Panjit International Inc. | 437 | 3757-BAV19W_R1_00001CT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 100 | 3,25140 Kč | 325,14 Kč |
| 500 | 2,41506 Kč | 1 207,53 Kč |
| 1 000 | 2,14478 Kč | 2 144,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80066 Kč | 5 401,98 Kč |
| 6 000 | 1,62697 Kč | 9 761,82 Kč |
| 9 000 | 1,53844 Kč | 13 845,96 Kč |
| 15 000 | 1,43886 Kč | 21 582,90 Kč |
| 21 000 | 1,37988 Kč | 28 977,48 Kč |
| 30 000 | 1,32255 Kč | 39 676,50 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


