


1N4148WL2-TP | |
|---|---|
DigiKey Part Number | 1N4148WL2-TPMSTR-ND - Tape & Reel (TR) 1N4148WL2-TPMSCT-ND - Cut Tape (CT) 1N4148WL2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WL2-TP |
Description | DIODE STANDARD 100V 150MA 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,74585 Kč | 745,85 Kč |
| 2 000 | 0,65598 Kč | 1 311,96 Kč |
| 5 000 | 0,55829 Kč | 2 791,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49772 Kč | 4 977,20 Kč |
| 20 000 | 0,44664 Kč | 8 932,80 Kč |
| 30 000 | 0,42058 Kč | 12 617,40 Kč |
| 50 000 | 0,39128 Kč | 19 564,00 Kč |
| 70 000 | 0,37391 Kč | 26 173,70 Kč |
| 100 000 | 0,35703 Kč | 35 703,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










