15KP43CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 72
Unit Price: 203,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 358,27838 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 344,49844 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 77,40143 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 75,34371 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 496,07775 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 468,51788 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 723
Unit Price: 34,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 275,59875 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 261,81881 Kč
Datasheet
69.7V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.7V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP43CA-TP

DigiKey Part Number
15KP43CA-TPTR-ND - Tape & Reel (TR)
15KP43CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP43CA-TP
Description
TVS DIODE 43VWM 69.7VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69.7V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10198,36800 Kč1 983,68 Kč
100164,21280 Kč16 421,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500125,98800 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč