15KPA43CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 77,40143 Kč
Datasheet
69.8V Clamp 216.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA43CA/TR13

DigiKey Part Number
13-15KPA43CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA43CA/TR13
Description
TVS DIODE 43VWM 69.8VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
69.8V Clamp 216.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
48V
Voltage - Clamping (Max) @ Ipp
69.8V
Current - Peak Pulse (10/1000µs)
216.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80075,34371 Kč60 274,97 Kč
Manufacturers Standard Package
Unit Price without VAT:75,34371 Kč
Unit Price with VAT:91,16589 Kč