Similar
Similar
Similar
Similar
Parametric Equivalent



1.5KE300A-TP | |
|---|---|
DigiKey Part Number | 1.5KE300A-TPMSTR-ND - Tape & Reel (TR) 1.5KE300A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A-TP |
Description | TVS DIODE 256VWM 414VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 14,98800 Kč | 149,88 Kč |
| 100 | 9,84090 Kč | 984,09 Kč |
| 500 | 7,62600 Kč | 3 813,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,74389 Kč | 8 092,67 Kč |
| 2 400 | 6,16993 Kč | 14 807,83 Kč |
| 3 600 | 5,87739 Kč | 21 158,60 Kč |
| 6 000 | 5,54871 Kč | 33 292,26 Kč |
| 8 400 | 5,35407 Kč | 44 974,19 Kč |
| 12 000 | 5,16492 Kč | 61 979,04 Kč |
| 30 000 | 5,05200 Kč | 151 560,00 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |








