
1.5KE300A | |
|---|---|
DigiKey Part Number | 4786-1.5KE300ATR-ND - Tape & Reel (TR) 4786-1.5KE300ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A |
Description | TVS DIODE 256VWM 414VC DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 3,43958 Kč | 1 719,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,98963 Kč | 3 587,56 Kč |
| 2 400 | 2,69633 Kč | 6 471,19 Kč |
| 3 600 | 2,54670 Kč | 9 168,12 Kč |
| 6 000 | 2,37851 Kč | 14 271,06 Kč |
| 8 400 | 2,27886 Kč | 19 142,42 Kč |
| 12 000 | 2,18199 Kč | 26 183,88 Kč |
| 30 000 | 1,96933 Kč | 59 079,90 Kč |
| 60 000 | 1,84188 Kč | 110 512,80 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


