10 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0010 P300 X12

DigiKey Part Number
589-BCAP0010P300X12-ND
Manufacturer
Manufacturer Product Number
BCAP0010 P300 X12
Description
CAP 10F 3V THROUGH HOLE
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1061,35600 Kč613,56 Kč
5051,49540 Kč2 574,77 Kč
10048,45080 Kč4 845,08 Kč
50043,29578 Kč21 647,89 Kč
1 00041,69930 Kč41 699,30 Kč
2 52040,00002 Kč100 800,05 Kč
5 04038,98483 Kč196 483,54 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč